+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

110.41/1

Manometer; 0÷1bar; rear connection; Thread: G 1/8"; 40mm; metal


Manufacturer: PNEUMAT

Manufacturer part number:
110.41/1
TME Symbol:
110.41/1

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
manometer
Operating pressure
0...1bar
Pneumatic connection
rear connection
Thread
G 1/8"
Diameter
40mm
Application
inert gases, non-aggressive liquids
Operating temperature
-20...60°C
Enclosure material
metal
Max medium temperature
60°C
Accuracy class
1.6
Gross weight140.68 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
110.41/1
1 in TME stock
Net price for quantities from 1 pcs - 17.03 USDGross price for quantities from 1 pcs - 17.03 USD
Net price for quantities from 6 pcs - 15.93 USDGross price for quantities from 6 pcs - 15.93 USD
Net price for quantities from 12 pcs - 14.83 USDGross price for quantities from 12 pcs - 14.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs