+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

110.48-K

Manometer; 0÷25bar; rear connection; Thread: G 1/8"; 40mm; plastic


Manufacturer: PNEUMAT

Manufacturer part number:
110.48-K
TME Symbol:
110.48-K

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
manometer
Operating pressure
0...25bar
Pneumatic connection
rear connection
Thread
G 1/8"
Diameter
40mm
Application
inert gases, non-aggressive liquids
Operating temperature
-20...60°C
Enclosure material
plastic
Max medium temperature
60°C
Accuracy class
1.6
Gross weight58.34 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
110.48-K
2 in TME stock
Net price for quantities from 1 pcs - 12.44 USDGross price for quantities from 1 pcs - 12.44 USD
Net price for quantities from 5 pcs - 11.64 USDGross price for quantities from 5 pcs - 11.64 USD
Net price for quantities from 10 pcs - 10.84 USDGross price for quantities from 10 pcs - 10.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.