+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11000009509

Contact; male; Han; silver plated; 6mm2; 10AWG; crimped; 20A

Manufacturer: HARTING

Manufacturer part number:
11000009509
TME Symbol:
11000009509

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Manufacturer series
Han
Contact plating
silver plated
Wire cross-section
6mm2
Wire size
10AWG
Electrical mounting
crimped
Current rating
20A
Body material
copper alloy
Spatial orientation
straight
Engineering PN
Yellock PE extension crimp 6mm²
Plating material
copper
Gross weight3.075 g
Certificates
EAN code5713140109063
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
11000009509
0 in TME stock
Net price for quantities from 1 pcs - 11.56 USDGross price for quantities from 1 pcs - 11.56 USD
Net price for quantities from 10 pcs - 10.23 USDGross price for quantities from 10 pcs - 10.23 USD
Net price for quantities from 100 pcs - 8.99 USDGross price for quantities from 100 pcs - 8.99 USD
Net price for quantities from 250 pcs - 8.30 USDGross price for quantities from 250 pcs - 8.30 USD
Net price for quantities from 500 pcs - 7.75 USDGross price for quantities from 500 pcs - 7.75 USD
Net price for quantities from 1000 pcs - 7.31 USDGross price for quantities from 1000 pcs - 7.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs