+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11000009510

Contact; silver plated; crimped; straight

Manufacturer: HARTING

Manufacturer part number:
11000009510
TME Symbol:
11000009510

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Contact plating
silver plated
Electrical mounting
crimped
Spatial orientation
straight
Engineering PN
Yellock PE extension crimp 10mm²
Gross weight3 g
Certificates
EAN code5713140109070
See other products in this category: Other connectors Harting HARTING,
*
11000009510
0 in TME stock
Net price for quantities from 1 pcs - 9.39 USDGross price for quantities from 1 pcs - 9.39 USD
Net price for quantities from 3 pcs - 8.39 USDGross price for quantities from 3 pcs - 8.39 USD
Net price for quantities from 5 pcs - 7.41 USDGross price for quantities from 5 pcs - 7.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.