+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSU

Communication cable; USB A; MOSAIC; 24VDC; 1.8m

Manufacturer: REER

Manufacturer part number:
CSU
TME Symbol:
1100062

Specification

Manufacturer
REER
Type of control accessories
communication cable
Connection
USB A
Application - series/manufacturer
MOSAIC
Operating voltage
24V DC
Cable length
1.8m
Gross weight50 g
Certificates
See other products in this category: Safety Switches - Control Modules REER,
*
CSU
0 in TME stock
Net price for quantities from 1 pcs - 15.52 USDGross price for quantities from 1 pcs - 15.52 USD
Net price for quantities from 5 pcs - 15.03 USDGross price for quantities from 5 pcs - 15.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.