+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC10

Connection cable; MOSAIC; 24VDC; 10m

Manufacturer: REER

Manufacturer part number:
MC10
TME Symbol:
1100113

Specification

Manufacturer
REER
Type of control accessories
connection cable
Application - series/manufacturer
MOSAIC
Operating voltage
24V DC
Cable length
10m
Gross weight1.65 kg
Certificates
See other products in this category: Safety Switches - Control Modules REER,
*
MC10
0 in TME stock
Net price for quantities from 1 pcs - 44.90 USDGross price for quantities from 1 pcs - 44.90 USD
Net price for quantities from 5 pcs - 43.52 USDGross price for quantities from 5 pcs - 43.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.