+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11010

Cable; RCA plug x2,RCA plug x2 angled,control; 5m; navy blue


Manufacturer: 4CARMEDIA

Manufacturer part number:
11010
TME Symbol:
11010

Specification

Manufacturer
4CARMEDIA
Type of connection cable
RCA - RCA
Cable length
5m
Contact plating
gold-plated
Insulation colour
navy blue
Shield structure
shielded
Connector colour
navy blue
Application of connection lead
for amplifier
Cable/adapter structure
  • control
  • RCA plug x2
  • RCA plug x2 angled
Gross weight386.2 g
See other products in this category: Audio - Video Cables 4CARMEDIA,
*
11010
124 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 3 pcs - 4.42 USDGross price for quantities from 3 pcs - 4.42 USD
Net price for quantities from 5 pcs - 3.95 USDGross price for quantities from 5 pcs - 3.95 USD
Net price for quantities from 10 pcs - 3.43 USDGross price for quantities from 10 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 50 pcs