+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1101M1S3ZBE2

Switch: slide; Pos: 2; SPDT; 0.02A/20VAC; 0.02A/20VDC; ON-ON; 1000


Manufacturer: C&K

Manufacturer part number:
1101M1S3ZBE2
TME Symbol:
1101M1S3ZBE2

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
ON-ON
Number of terminals
3
Mounting
on panel
Leads
for soldering
Body dimensions
12.7x6.6x6.35mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
1000
Electrical life
100000 cycles
Contact plating
gold-plated, nickel plated
Terminal pitch
4.7mm
Contact material
copper
Knob height
5.08mm
Mounting hole dimensions
6.99x4.19mm
Colour
black
Operating temperature
-30...65°C
Gross weight1.42 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
1101M1S3ZBE2
32 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 10 pcs - 5.70 USDGross price for quantities from 10 pcs - 5.70 USD
Net price for quantities from 20 pcs - 5.33 USDGross price for quantities from 20 pcs - 5.33 USD
Net price for quantities from 50 pcs - 4.87 USDGross price for quantities from 50 pcs - 4.87 USD
Net price for quantities from 100 pcs - 4.61 USDGross price for quantities from 100 pcs - 4.61 USD
Net price for quantities from 200 pcs - 4.45 USDGross price for quantities from 200 pcs - 4.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.