+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1101M2S3ABE2

Switch: slide; Pos: 2; SPDT; 3A/250VAC; 6A/28VDC; ON-ON; THT; 1000

Manufacturer: C&K

Manufacturer part number:
1101M2S3ABE2
TME Symbol:
1101M2S3ABE2

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
6A / 28V DC
Switching method
ON-ON
Mounting
THT
Leads
angled, for PCB
Body dimensions
12.7x6.6x6.35mm
Min. insulation resistance
1GΩ
Manufacturer series
1000
Electrical life
100000 cycles
Contact plating
gold-plated
Terminal pitch
4.7mm
Contact material
copper
Knob height
5.08mm
Contact resistance
10mΩ
Actuator colour
black
Operating temperature
-30...65°C
Gross weight1.73 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
1101M2S3ABE2
108 in TME stock
Net price for quantities from 1 pcs - 6.96 USDGross price for quantities from 1 pcs - 6.96 USD
Net price for quantities from 25 pcs - 5.99 USDGross price for quantities from 25 pcs - 5.99 USD
Net price for quantities from 50 pcs - 5.44 USDGross price for quantities from 50 pcs - 5.44 USD
Net price for quantities from 80 pcs - 5.30 USDGross price for quantities from 80 pcs - 5.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 80 pcs