+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1101M2S3CGE2

Switch: slide; Pos: 2; SPDT; 6A/120VAC; 0.4A/28VDC; ON-ON; THT; 1000


Manufacturer: C&K

Manufacturer part number:
1101M2S3CGE2
TME Symbol:
1101M2S3CGE2

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
6A / 120V AC
DC contacts rating @R
0.4A / 28V DC
Switching method
ON-ON
Number of terminals
3
Mounting
THT
Leads
for PCB
Body dimensions
12.7x6.6x6.35mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
1000
Electrical life
40000 cycles
Contact plating
gold-plated, nickel plated
Terminal pitch
4.7mm
Contact material
copper
Knob height
5.08mm
Colour
black
Operating temperature
-30...65°C
Gross weight1.4 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
1101M2S3CGE2
30 in TME stock
Net price for quantities from 1 pcs - 7.95 USDGross price for quantities from 1 pcs - 7.95 USD
Net price for quantities from 10 pcs - 6.92 USDGross price for quantities from 10 pcs - 6.92 USD
Net price for quantities from 30 pcs - 6.35 USDGross price for quantities from 30 pcs - 6.35 USD
Net price for quantities from 40 pcs - 6.20 USDGross price for quantities from 40 pcs - 6.20 USD
Net price for quantities from 100 pcs - 5.77 USDGross price for quantities from 100 pcs - 5.77 USD
Net price for quantities from 200 pcs - 5.56 USDGross price for quantities from 200 pcs - 5.56 USD
Net price for quantities from 300 pcs - 5.43 USDGross price for quantities from 300 pcs - 5.43 USD
Net price for quantities from 500 pcs - 5.28 USDGross price for quantities from 500 pcs - 5.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.