+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1101M2S3V3BE2

Switch: slide; Pos: 2; SPDT; 0.4A/20VDC; ON-ON; THT; 12.7x6.6x6.35mm

Manufacturer: C&K

Manufacturer part number:
1101M2S3V3BE2
TME Symbol:
1101M2S3V3BE2

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.4A / 20V DC
Switching method
ON-ON
Mounting
THT
Leads
connectors
Leads dimensions
6.35x0.8mm
Body dimensions
12.7x6.6x6.35mm
Min. insulation resistance
10MΩ
Max. contact resistance:
10mΩ
Manufacturer series
1000
Electrical life
100000 cycles
Terminal pitch
4.7mm
Knob height
5.08mm
Contact resistance
10mΩ
Application
personal computer, telecommunication
Operating temperature
-30...65°C
Gross weight30 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
1101M2S3V3BE2
0 in TME stock
Net price for quantities from 80 pcs - 5.75 USDGross price for quantities from 80 pcs - 5.75 USD
Net price for quantities from 100 pcs - 5.67 USDGross price for quantities from 100 pcs - 5.67 USD
Net price for quantities from 160 pcs - 5.53 USDGross price for quantities from 160 pcs - 5.53 USD
Net price for quantities from 560 pcs - 5.24 USDGross price for quantities from 560 pcs - 5.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 80.
Multiplicity: 1.