+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1103016-1

Connector: HDC; module; male; PIN: 18; w/o contacts; HN.D

Manufacturer: TE Connectivity

Manufacturer part number:
1103016-1
TME Symbol:
1103016-1

Specification

Manufacturer
TE Connectivity
Type of connector
HDC
Connector
module
Kind of connector
male
Number of pins
18
Connector variant
w/o contacts
Application - series/manufacturer
HN.D
Gross weight20.388 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
1103016-1
0 in TME stock
Net price for quantities from 320 pcs - 13.03 USDGross price for quantities from 320 pcs - 13.03 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 320.
Multiplicity: 160.