+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1103019-1

Connector: HDC; module; male; MDL.2; PIN: 4; 10÷63A; 250V,1kV

Manufacturer: TE Connectivity

Manufacturer part number:
1103019-1
TME Symbol:
1103019-1

Specification

Manufacturer
TE Connectivity
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
MDL.2
Number of pins
4
Current rating
10...63A
Rated voltage
0.25kV/1kV
Connector variant
w/o contacts
Width in modules
1
Gross weight1 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
See other products from this series.:
*
1103019-1
0 in TME stock
Net price for quantities from 2720 pcs - 26.37 USDGross price for quantities from 2720 pcs - 26.37 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 2 720.
Multiplicity: 160.