+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1103M2S3CQE2

Switch: slide; Pos: 3; SP3T; 6A/120VAC; 6A/28VDC; ON-OFF-ON; THT


Manufacturer: C&K

Manufacturer part number:
1103M2S3CQE2
TME Symbol:
1103M2S3CQE2

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
AC contacts rating @R
6A / 120V AC
DC contacts rating @R
6A / 28V DC
Switching method
ON-OFF-ON
Mounting
THT
Leads
for PCB
Body dimensions
12.7x6.6x6.35mm
Min. insulation resistance
1GΩ
Manufacturer series
1000
Electrical life
40000 cycles
Contact plating
silver plated
Terminal pitch
4.7mm
Contact material
copper
Knob height
5.08mm
Contact resistance
10mΩ
Actuator colour
black
Operating temperature
-30...65°C
Gross weight1.397 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
1103M2S3CQE2
112 in TME stock
Net price for quantities from 1 pcs - 7.99 USDGross price for quantities from 1 pcs - 7.99 USD
Net price for quantities from 5 pcs - 7.32 USDGross price for quantities from 5 pcs - 7.32 USD
Net price for quantities from 10 pcs - 6.99 USDGross price for quantities from 10 pcs - 6.99 USD
Net price for quantities from 20 pcs - 6.68 USDGross price for quantities from 20 pcs - 6.68 USD
Net price for quantities from 50 pcs - 6.32 USDGross price for quantities from 50 pcs - 6.32 USD
Net price for quantities from 100 pcs - 6.09 USDGross price for quantities from 100 pcs - 6.09 USD
Net price for quantities from 200 pcs - 5.89 USDGross price for quantities from 200 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs