+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11050006104

Contact; male,female; silver plated; 1mm2; crimped; 20A; 500V

Manufacturer: HARTING

Manufacturer part number:
11050006104
TME Symbol:
11050006104

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Contact plating
silver plated
Wire cross-section
1mm2
Electrical mounting
crimped
Current rating
20A
Rated voltage
0.5kV
Spatial orientation
straight
Engineering PN
Han-Yellock M-c 1mm² (Ag)
Kind of connector
  • female
  • male
Gross weight1 g
Certificates
EAN code5713140109353
See other products in this category: Other connectors Harting HARTING,
*
11050006104
0 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 200 pcs - 0.70 USDGross price for quantities from 200 pcs - 0.70 USD
Net price for quantities from 300 pcs - 0.68 USDGross price for quantities from 300 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 2500 pcs - 0.59 USDGross price for quantities from 2500 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.