+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11050006125

Contact; gold-plated; crimped; Han-Yellock M-c 1.5mm² (Au)


Manufacturer: HARTING

Manufacturer part number:
11050006125
TME Symbol:
11050006125

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Contact plating
gold-plated
Electrical mounting
crimped
Engineering PN
Han-Yellock M-c 1.5mm² (Au)
Gross weight0.7 g
Certificates
EAN code5713140109445
See other products in this category: HARTING connectors HARTING,
*
11050006125
0 in TME stock
Net price for quantities from 100 pcs - 2.78 USDGross price for quantities from 100 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.