+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11050006201

Connector: circular; socket; female; 20A; crimped; silver plated

Manufacturer: HARTING

Manufacturer part number:
11050006201
TME Symbol:
11050006201

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
socket
Kind of connector
female
Current rating
20A
Electrical mounting
crimped
Contact plating
silver plated
Engineering PN
Han-Yellock F-c 0.37mm² (Ag)
Gross weight0.5 g
Certificates
EAN code5713140109483
See other products in this category: HARTING connectors HARTING,
*
11050006201
0 in TME stock
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)