+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11050006207

Connector: circular; socket; female; crimped; silver plated

Manufacturer: HARTING

Manufacturer part number:
11050006207
TME Symbol:
11050006207

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
socket
Kind of connector
female
Electrical mounting
crimped
Contact plating
silver plated
Engineering PN
Han-Yellock F-c 3mm² (Ag)
Gross weight1 g
Certificates
EAN code5713140109544
See other products in this category: Other connectors Harting HARTING,
*
11050006207
0 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 3 pcs - 0.67 USDGross price for quantities from 3 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.