+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11050006227

Connector: circular; socket; female; crimped; gold-plated

Manufacturer: HARTING

Manufacturer part number:
11050006227
TME Symbol:
11050006227

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
socket
Kind of connector
female
Electrical mounting
crimped
Contact plating
gold-plated
Engineering PN
Han-Yellock F-c 3mm² (Au)
Gross weight0.7 g
Certificates
EAN code5713140109629
See other products in this category: HARTING connectors HARTING,
*
11050006227
0 in TME stock
Net price for quantities from 100 pcs - 4.03 USDGross price for quantities from 100 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.