+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11050012601

Contact; female; Han; copper alloy; silver plated; 20AWG÷14AWG


Manufacturer: HARTING

Manufacturer part number:
11050012601
TME Symbol:
11050012601

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Manufacturer series
Han
Contact material
copper alloy
Contact plating
silver plated
Wire size
20AWG...14AWG
Current rating
20A
Number of pins
1
Body material
copper alloy
Spatial orientation
straight
Engineering PN
Han-Yellock PE-Contact-Chamber
Gross weight2 g
Certificates
EAN code5713140109643
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
11050012601
0 in TME stock
Net price for quantities from 1 pcs - 6.42 USDGross price for quantities from 1 pcs - 6.42 USD
Net price for quantities from 50 pcs - 4.98 USDGross price for quantities from 50 pcs - 4.98 USD
Net price for quantities from 100 pcs - 4.59 USDGross price for quantities from 100 pcs - 4.59 USD
Net price for quantities from 250 pcs - 4.14 USDGross price for quantities from 250 pcs - 4.14 USD
Net price for quantities from 500 pcs - 3.85 USDGross price for quantities from 500 pcs - 3.85 USD
Net price for quantities from 1000 pcs - 3.59 USDGross price for quantities from 1000 pcs - 3.59 USD
Net price for quantities from 2500 pcs - 3.31 USDGross price for quantities from 2500 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.