+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11051052633

Contact; male; 20A; 500V; Han-Yellock Module QL 20A; -40÷125°C

Manufacturer: HARTING

Manufacturer part number:
11051052633
TME Symbol:
11051052633

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Current rating
20A
Rated voltage
0.5kV
Engineering PN
Han-Yellock Module QL 20A
Operating temperature
-40...125°C
Gross weight13 g
Certificates
EAN code5713140109650
See other products in this category: Other connectors Harting HARTING,
*
11051052633
1 in TME stock
Net price for quantities from 1 pcs - 18.29 USDGross price for quantities from 1 pcs - 18.29 USD
Net price for quantities from 26 pcs - 16.08 USDGross price for quantities from 26 pcs - 16.08 USD
Net price for quantities from 50 pcs - 15.15 USDGross price for quantities from 50 pcs - 15.15 USD
Net price for quantities from 100 pcs - 14.29 USDGross price for quantities from 100 pcs - 14.29 USD
Net price for quantities from 250 pcs - 13.57 USDGross price for quantities from 250 pcs - 13.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs