+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11051052634

Contact; male; 10A; 500V; Han Yellock Module QL 10A, 1,5qmm


Manufacturer: HARTING

Manufacturer part number:
11051052634
TME Symbol:
11051052634

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Current rating
10A
Rated voltage
0.5kV
Engineering PN
Han Yellock Module QL 10A, 1,5qmm
Operating temperature
-40...125°C
Gross weight13 g
Certificates
EAN code5713140109667
See other products in this category: Other connectors Harting HARTING,
*
11051052634
0 in TME stock
Net price for quantities from 1 pcs - 17.91 USDGross price for quantities from 1 pcs - 17.91 USD
Net price for quantities from 3 pcs - 16.21 USDGross price for quantities from 3 pcs - 16.21 USD
Net price for quantities from 5 pcs - 14.12 USDGross price for quantities from 5 pcs - 14.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.