+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11051052801

Contact; female; 16A; 500V; Han Yellock multiplier 1: 1; -40÷125°C

Manufacturer: HARTING

Manufacturer part number:
11051052801
TME Symbol:
11051052801

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Engineering PN
Han Yellock multiplier 1:1
Operating temperature
-40...125°C
Gross weight4.84 g
Certificates
EAN code5713140109674
See other products in this category: Other connectors Harting HARTING,
*
11051052801
3 in TME stock
Net price for quantities from 1 pcs - 12.32 USDGross price for quantities from 1 pcs - 12.32 USD
Net price for quantities from 10 pcs - 7.24 USDGross price for quantities from 10 pcs - 7.24 USD
Net price for quantities from 250 pcs - 6.38 USDGross price for quantities from 250 pcs - 6.38 USD
Net price for quantities from 500 pcs - 6.19 USDGross price for quantities from 500 pcs - 6.19 USD
Net price for quantities from 1000 pcs - 6.01 USDGross price for quantities from 1000 pcs - 6.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs