+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11051052803

Connector: HDC; socket; female; 16A; 500V; PIN: 5; crimped


Manufacturer: HARTING

Manufacturer part number:
11051052803
TME Symbol:
11051052803

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
socket
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Number of pins
5
Electrical mounting
crimped
Engineering PN
Han Yellock multiplier 3:2
Operating temperature
-40...125°C
Gross weight5 g
Certificates
EAN code5713140109698
See other products in this category: Other connectors Harting HARTING,
*
11051052803
0 in TME stock
Net price for quantities from 1 pcs - 8.97 USDGross price for quantities from 1 pcs - 8.97 USD
Net price for quantities from 3 pcs - 8.02 USDGross price for quantities from 3 pcs - 8.02 USD
Net price for quantities from 5 pcs - 7.08 USDGross price for quantities from 5 pcs - 7.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.