+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11051052804

Connector: HDC; contact insert; female; 16A; 500V; PIN: 5; straight


Manufacturer: HARTING

Manufacturer part number:
11051052804
TME Symbol:
11051052804

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Number of pins
5
Spatial orientation
straight
Mechanical mounting
for cable
Contact material
copper alloy
Body material
polycarbonate
Engineering PN
Han Yellock multiplier 4:1
Operating temperature
-40...125°C
Gross weight7 g
Certificates
EAN code5713140109704
See other products in this category: Other connectors Harting HARTING,
*
11051052804
0 in TME stock
Net price for quantities from 1 pcs - 10.56 USDGross price for quantities from 1 pcs - 10.56 USD
Net price for quantities from 3 pcs - 10.02 USDGross price for quantities from 3 pcs - 10.02 USD
Net price for quantities from 5 pcs - 9.66 USDGross price for quantities from 5 pcs - 9.66 USD
Net price for quantities from 10 pcs - 9.11 USDGross price for quantities from 10 pcs - 9.11 USD
Net price for quantities from 25 pcs - 8.38 USDGross price for quantities from 25 pcs - 8.38 USD
Net price for quantities from 50 pcs - 7.93 USDGross price for quantities from 50 pcs - 7.93 USD
Net price for quantities from 100 pcs - 7.58 USDGross price for quantities from 100 pcs - 7.58 USD
Net price for quantities from 250 pcs - 7.25 USDGross price for quantities from 250 pcs - 7.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.