+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11051052823

Connector: HDC; socket; female; PIN: 5


Manufacturer: HARTING

Manufacturer part number:
11051052823
TME Symbol:
11051052823

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
socket
Kind of connector
female
Number of pins
5
Engineering PN
Han-Yellock multiplier 2 and 3 bridged
Operating temperature
-40...125°C
Gross weight7 g
Certificates
EAN code5713140109735
See other products in this category: Other connectors Harting HARTING,
*
11051052823
0 in TME stock
Net price for quantities from 1 pcs - 11.19 USDGross price for quantities from 1 pcs - 11.19 USD
Net price for quantities from 3 pcs - 10.01 USDGross price for quantities from 3 pcs - 10.01 USD
Net price for quantities from 5 pcs - 8.83 USDGross price for quantities from 5 pcs - 8.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.