+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11051053011

Contact; male; crimped; 20A; 500V; Han-Yellock module M-c, blue


Manufacturer: HARTING

Manufacturer part number:
11051053011
TME Symbol:
11051053011

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Electrical mounting
crimped
Current rating
20A
Rated voltage
0.5kV
Engineering PN
Han-Yellock module M-c, blue
Operating temperature
-40...125°C
Gross weight4.15 g
Certificates
EAN code5713140109766
See other products in this category: Other connectors Harting HARTING,
*
11051053011
0 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 3 pcs - 3.73 USDGross price for quantities from 3 pcs - 3.73 USD
Net price for quantities from 5 pcs - 3.29 USDGross price for quantities from 5 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs