+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11056483001

Contact; male; crimped; 16A; 500V; YELLOCK MONOBLOCK 60 MALE


Manufacturer: HARTING

Manufacturer part number:
11056483001
TME Symbol:
11056483001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Electrical mounting
crimped
Current rating
16A
Rated voltage
0.5kV
Engineering PN
YELLOCK MONOBLOCK 60 MALE
Operating temperature
-40...125°C
Gross weight40 g
Certificates
EAN code5713140109803
See other products in this category: Other connectors Harting HARTING,
*
11056483001
0 in TME stock
Net price for quantities from 1 pcs - 22.37 USDGross price for quantities from 1 pcs - 22.37 USD
Net price for quantities from 10 pcs - 19.00 USDGross price for quantities from 10 pcs - 19.00 USD
Net price for quantities from 25 pcs - 18.12 USDGross price for quantities from 25 pcs - 18.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.