+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11056483101

Contact; female; crimped; 16A; 500V; YELLOCK MONOBLOCK 60 FEMALE

Manufacturer: HARTING

Manufacturer part number:
11056483101
TME Symbol:
11056483101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Electrical mounting
crimped
Current rating
16A
Rated voltage
0.5kV
Engineering PN
YELLOCK MONOBLOCK 60 FEMALE
Operating temperature
-40...125°C
Gross weight40 g
Certificates
EAN code5713140109810
See other products in this category: Other connectors Harting HARTING,
*
11056483101
0 in TME stock
Net price for quantities from 1 pcs - 29.52 USDGross price for quantities from 1 pcs - 29.52 USD
Net price for quantities from 10 pcs - 25.10 USDGross price for quantities from 10 pcs - 25.10 USD
Net price for quantities from 25 pcs - 23.52 USDGross price for quantities from 25 pcs - 23.52 USD
Net price for quantities from 50 pcs - 22.40 USDGross price for quantities from 50 pcs - 22.40 USD
Net price for quantities from 100 pcs - 21.33 USDGross price for quantities from 100 pcs - 21.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.