+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11062A

Kelvin crocodile clip; 10A; 42VDC; Grip capac: max.7.9mm; 18AWG

Manufacturer: KEYSIGHT

Manufacturer part number:
11062A
TME Symbol:
11062A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
Kelvin crocodile clip
Current rating
10A
Rated voltage
42V DC
Grip capacity
max. 7.9mm
Contact plating
gold-plated
Wire size
18AWG
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Mounting
screw
Gross weight11.83 g
See other products in this category: Crocodile Clips - Others KEYSIGHT
*
11062A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.