+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1106439-1

Enclosure for connectors: HDC; size 5; for cable; for latch; M20

Manufacturer: TE Connectivity

Manufacturer part number:
1106439-1
TME Symbol:
1106439-1

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
HDC
Case
size 5
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
straight
Gland thread
M20
Insert mounting
66x16mm
Application - series/manufacturer
HTS
Enclosure material
aluminium alloy
Gross weight94.52 g
See other products in this category: TE Connectivity connectors TE Connectivity,
*
1106439-1
0 in TME stock
Net price for quantities from 80 pcs - 29.95 USDGross price for quantities from 80 pcs - 29.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 80.
Multiplicity: 1.