+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1108783-1

Frame for modules; size 4; Modules: 2; 57x27mm; Marking: O

Manufacturer: TE Connectivity

Manufacturer part number:
1108783-1
TME Symbol:
1108783-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
frame for modules
Case
size 4
Width in modules
2
Insert mounting
57x27mm
Marking
O
Gross weight90.16 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
1108783-1
0 in TME stock
Net price for quantities from 10 pcs - 43.11 USDGross price for quantities from 10 pcs - 43.11 USD
Net price for quantities from 15 pcs - 42.17 USDGross price for quantities from 15 pcs - 42.17 USD
Net price for quantities from 25 pcs - 41.00 USDGross price for quantities from 25 pcs - 41.00 USD
Net price for quantities from 40 pcs - 39.84 USDGross price for quantities from 40 pcs - 39.84 USD
Net price for quantities from 80 pcs - 38.55 USDGross price for quantities from 80 pcs - 38.55 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.