+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11123000302

Enclosure for connectors: HDC; IP65,IP67; straight; for cable


Manufacturer: HARTING

Manufacturer part number:
11123000302
TME Symbol:
11123000302

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Spatial orientation
straight
Mechanical mounting
for cable
Body material
aluminium
Engineering PN
Han-Yellock bulkhead housing-Molly Bolts
Operating temperature
-40...125°C
Gross weight129.5 g
Certificates
EAN code5713140109872
See other products in this category: Other connectors Harting HARTING,
*
11123000302
0 in TME stock
Net price for quantities from 1 pcs - 21.37 USDGross price for quantities from 1 pcs - 21.37 USD
Net price for quantities from 3 pcs - 19.24 USDGross price for quantities from 3 pcs - 19.24 USD
Net price for quantities from 5 pcs - 16.88 USDGross price for quantities from 5 pcs - 16.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.