+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11123001201

Enclosure for connectors: HDC; for cable; IP65,IP67; angled; M25


Manufacturer: HARTING

Manufacturer part number:
11123001201
TME Symbol:
11123001201

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
IP rating
IP65, IP67
Spatial orientation
angled
Enclosure material
aluminium
Gland thread
M25
Engineering PN
Han Yellock 30 HSM 1xM25
Operating temperature
-40...125°C
Gross weight407 g
Certificates
EAN code5713140109896
See other products in this category: HARTING connectors HARTING,
*
11123001201
0 in TME stock
Net price for quantities from 1 pcs - 31.74 USDGross price for quantities from 1 pcs - 31.74 USD
Net price for quantities from 3 pcs - 28.41 USDGross price for quantities from 3 pcs - 28.41 USD
Net price for quantities from 5 pcs - 25.06 USDGross price for quantities from 5 pcs - 25.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.