+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11123001202

Enclosure for connectors: HDC; for cable; IP65,IP67; angled; M32


Manufacturer: HARTING

Manufacturer part number:
11123001202
TME Symbol:
11123001202

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
IP rating
IP65, IP67
Spatial orientation
angled
Enclosure material
aluminium
Gland thread
M32
Engineering PN
Han-Yellock 30 HSM 1xM32
Operating temperature
-40...125°C
Gross weight382 g
Certificates
EAN code5713140109902
See other products in this category: HARTING connectors HARTING,
*
11123001202
0 in TME stock
Net price for quantities from 1 pcs - 31.79 USDGross price for quantities from 1 pcs - 31.79 USD
Net price for quantities from 3 pcs - 28.45 USDGross price for quantities from 3 pcs - 28.45 USD
Net price for quantities from 5 pcs - 25.11 USDGross price for quantities from 5 pcs - 25.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.