+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11123001205

Enclosure for connectors: HDC; for cable; IP65,IP67; angled; M25


Manufacturer: HARTING

Manufacturer part number:
11123001205
TME Symbol:
11123001205

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
IP rating
IP65, IP67
Connector variant
feed-through
Spatial orientation
angled
Enclosure material
aluminium
Gland thread
M25
Engineering PN
Han-Yellock 30 HSM 2xM25
Operating temperature
-40...125°C
Gross weight402 g
Certificates
EAN code5713140109926
See other products in this category: HARTING connectors HARTING,
*
11123001205
0 in TME stock
Net price for quantities from 1 pcs - 33.88 USDGross price for quantities from 1 pcs - 33.88 USD
Net price for quantities from 3 pcs - 30.31 USDGross price for quantities from 3 pcs - 30.31 USD
Net price for quantities from 5 pcs - 26.74 USDGross price for quantities from 5 pcs - 26.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.