+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11123001211

Enclosure for connectors: HDC; IP65,IP67; angled; for cable


Manufacturer: HARTING

Manufacturer part number:
11123001211
TME Symbol:
11123001211

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Spatial orientation
angled
Mechanical mounting
for cable
Enclosure material
aluminium
Gland thread
M25
Engineering PN
Han Yellock 30HSM 1xM25 with bulkhead h.
Operating temperature
-40...125°C
Gross weight525.3 g
Certificates
EAN code5713140109957
See other products in this category: Other connectors Harting HARTING,
*
11123001211
0 in TME stock
Net price for quantities from 1 pcs - 51.34 USDGross price for quantities from 1 pcs - 51.34 USD
Net price for quantities from 3 pcs - 45.94 USDGross price for quantities from 3 pcs - 45.94 USD
Net price for quantities from 5 pcs - 40.54 USDGross price for quantities from 5 pcs - 40.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.