+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11123001216

Enclosure for connectors: HDC; IP65,IP67; angled; for cable


Manufacturer: HARTING

Manufacturer part number:
11123001216
TME Symbol:
11123001216

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Spatial orientation
angled
Mechanical mounting
for cable
Connector variant
feed-through
Enclosure material
aluminium
Gland thread
M32
Operating temperature
-40...125°C
Gross weight488 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
11123001216
0 in TME stock
Net price for quantities from 1 pcs - 52.09 USDGross price for quantities from 1 pcs - 52.09 USD
Net price for quantities from 3 pcs - 46.61 USDGross price for quantities from 3 pcs - 46.61 USD
Net price for quantities from 5 pcs - 41.12 USDGross price for quantities from 5 pcs - 41.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.