+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11123001400

Enclosure for connectors: HDC; IP65,IP67; straight; for cable


Manufacturer: HARTING

Manufacturer part number:
11123001400
TME Symbol:
11123001400

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Spatial orientation
straight
Mechanical mounting
for cable
Body material
aluminium
Gland thread
M20
Engineering PN
Han-Yellock shell top entry M20
Operating temperature
-40...125°C
Gross weight120 g
Certificates
EAN code5713140110007
See other products in this category: Other connectors Harting HARTING,
*
11123001400
0 in TME stock
Net price for quantities from 1 pcs - 19.29 USDGross price for quantities from 1 pcs - 19.29 USD
Net price for quantities from 3 pcs - 17.26 USDGross price for quantities from 3 pcs - 17.26 USD
Net price for quantities from 5 pcs - 15.13 USDGross price for quantities from 5 pcs - 15.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.