+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11123001402

Enclosure for connectors: HDC; IP65,IP67; straight; for cable


Manufacturer: HARTING

Manufacturer part number:
11123001402
TME Symbol:
11123001402

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Spatial orientation
straight
Mechanical mounting
for cable
Body material
aluminium
Gland thread
M32
Engineering PN
Han-Yellock shell top entry M32
Operating temperature
-40...125°C
Gross weight103 g
Certificates
EAN code5713140110021
See other products in this category: Other connectors Harting HARTING,
*
11123001402
0 in TME stock
Net price for quantities from 1 pcs - 23.70 USDGross price for quantities from 1 pcs - 23.70 USD
Net price for quantities from 5 pcs - 21.88 USDGross price for quantities from 5 pcs - 21.88 USD
Net price for quantities from 10 pcs - 20.56 USDGross price for quantities from 10 pcs - 20.56 USD
Net price for quantities from 25 pcs - 18.77 USDGross price for quantities from 25 pcs - 18.77 USD
Net price for quantities from 50 pcs - 17.76 USDGross price for quantities from 50 pcs - 17.76 USD
Net price for quantities from 100 pcs - 17.14 USDGross price for quantities from 100 pcs - 17.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.