+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11123001501

Enclosure for connectors: HDC; IP65,IP67; angled; for cable


Manufacturer: HARTING

Manufacturer part number:
11123001501
TME Symbol:
11123001501

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Spatial orientation
angled
Mechanical mounting
for cable
Body material
aluminium
Gland thread
M25
Engineering PN
Han-Yellock side entry M25
Operating temperature
-40...125°C
Gross weight115 g
Certificates
EAN code5713140110045
See other products in this category: Other connectors Harting HARTING,
*
11123001501
0 in TME stock
Net price for quantities from 1 pcs - 18.94 USDGross price for quantities from 1 pcs - 18.94 USD
Net price for quantities from 50 pcs - 17.98 USDGross price for quantities from 50 pcs - 17.98 USD
Net price for quantities from 500 pcs - 16.27 USDGross price for quantities from 500 pcs - 16.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.