+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11126001201

Enclosure for connectors: HDC; for cable; IP65,IP67; angled; M25


Manufacturer: HARTING

Manufacturer part number:
11126001201
TME Symbol:
11126001201

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
IP rating
IP65, IP67
Spatial orientation
angled
Body material
zinc die-cast
Gland thread
M25
Engineering PN
Han-Yellock 60 HSM 1xM25
Operating temperature
-40...125°C
Gross weight516 g
Certificates
EAN code5713140110212
See other products in this category: HARTING connectors HARTING,
*
11126001201
0 in TME stock
Net price for quantities from 1 pcs - 34.92 USDGross price for quantities from 1 pcs - 34.92 USD
Net price for quantities from 3 pcs - 31.24 USDGross price for quantities from 3 pcs - 31.24 USD
Net price for quantities from 5 pcs - 27.57 USDGross price for quantities from 5 pcs - 27.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.