+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11126001206

Enclosure for connectors: HDC; for cable; IP65,IP67; angled; M32


Manufacturer: HARTING

Manufacturer part number:
11126001206
TME Symbol:
11126001206

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
IP rating
IP65, IP67
Connector variant
feed-through
Spatial orientation
angled
Body material
zinc die-cast
Gland thread
M32
Engineering PN
Han-Yellock 60 HSM 2xM32
Operating temperature
-40...125°C
Gross weight488.8 g
Certificates
EAN code5713140110250
See other products in this category: HARTING connectors HARTING,
*
11126001206
0 in TME stock
Net price for quantities from 1 pcs - 38.48 USDGross price for quantities from 1 pcs - 38.48 USD
Net price for quantities from 3 pcs - 34.43 USDGross price for quantities from 3 pcs - 34.43 USD
Net price for quantities from 5 pcs - 30.37 USDGross price for quantities from 5 pcs - 30.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.