+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11126001213

Enclosure for connectors: HDC; IP65,IP67; angled; for cable

Manufacturer: HARTING

Manufacturer part number:
11126001213
TME Symbol:
11126001213

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Spatial orientation
angled
Mechanical mounting
for cable
Enclosure material
aluminium
Gland thread
M40
Engineering PN
Han Yellock 60HSM 1xM40 with bulkhead h.
Operating temperature
-40...125°C
Gross weight610 g
Certificates
EAN code5713140110298
See other products in this category: Other connectors Harting HARTING,
*
11126001213
0 in TME stock
Net price for quantities from 1 pcs - 58.75 USDGross price for quantities from 1 pcs - 58.75 USD
Net price for quantities from 3 pcs - 52.57 USDGross price for quantities from 3 pcs - 52.57 USD
Net price for quantities from 5 pcs - 46.39 USDGross price for quantities from 5 pcs - 46.39 USD
No. of pieces (Multiplicity: 1)