+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11126001402

Enclosure for connectors: HDC; IP65,IP67; straight; for cable


Manufacturer: HARTING

Manufacturer part number:
11126001402
TME Symbol:
11126001402

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Spatial orientation
straight
Mechanical mounting
for cable
Body material
aluminium
Gland thread
M32
Engineering PN
Han-Yellock shell top entry M32
Operating temperature
-40...125°C
Gross weight154 g
Certificates
EAN code5713140110342
See other products in this category: Other connectors Harting HARTING,
*
11126001402
0 in TME stock
Net price for quantities from 1 pcs - 25.79 USDGross price for quantities from 1 pcs - 25.79 USD
Net price for quantities from 10 pcs - 21.93 USDGross price for quantities from 10 pcs - 21.93 USD
Net price for quantities from 25 pcs - 20.54 USDGross price for quantities from 25 pcs - 20.54 USD
Net price for quantities from 50 pcs - 19.56 USDGross price for quantities from 50 pcs - 19.56 USD
Net price for quantities from 100 pcs - 18.63 USDGross price for quantities from 100 pcs - 18.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.