+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11126001501

Enclosure for connectors: HDC; IP65,IP67; angled; for cable


Manufacturer: HARTING

Manufacturer part number:
11126001501
TME Symbol:
11126001501

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Spatial orientation
angled
Mechanical mounting
for cable
Body material
aluminium
Enclosure material
aluminium
Gland thread
M25
Engineering PN
Han-Yellock 60 side enty M25
Operating temperature
-40...125°C
Gross weight173.5 g
Certificates
EAN code5713140110380
See other products in this category: Other connectors Harting HARTING,
*
11126001501
0 in TME stock
Net price for quantities from 1 pcs - 24.21 USDGross price for quantities from 1 pcs - 24.21 USD
Net price for quantities from 100 pcs - 18.59 USDGross price for quantities from 100 pcs - 18.59 USD
Net price for quantities from 250 pcs - 16.98 USDGross price for quantities from 250 pcs - 16.98 USD
Net price for quantities from 500 pcs - 15.90 USDGross price for quantities from 500 pcs - 15.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.