+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11126005401

Protection cover; Han-Yellock cover for BH housing-60mm


Manufacturer: HARTING

Manufacturer part number:
11126005401
TME Symbol:
11126005401

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Engineering PN
Han-Yellock cover for BH housing - 60mm
Gross weight57 g
Certificates
EAN code5713140110441
See other products in this category: Other connectors Harting HARTING,
*
11126005401
0 in TME stock
Net price for quantities from 1 pcs - 14.11 USDGross price for quantities from 1 pcs - 14.11 USD
Net price for quantities from 10 pcs - 11.99 USDGross price for quantities from 10 pcs - 11.99 USD
Net price for quantities from 25 pcs - 11.23 USDGross price for quantities from 25 pcs - 11.23 USD
Net price for quantities from 50 pcs - 10.70 USDGross price for quantities from 50 pcs - 10.70 USD
Net price for quantities from 100 pcs - 10.20 USDGross price for quantities from 100 pcs - 10.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.