+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11133000302

Enclosure for connectors: HDC; IP65,IP67; bottom entry


Manufacturer: HARTING

Manufacturer part number:
11133000302
TME Symbol:
11133000302

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Spatial orientation
bottom entry
Mechanical mounting
for cable
Body material
zinc die-cast
Engineering PN
Han-Yellock 30M-HBM (w. Molly Bolts)
Operating temperature
-40...125°C
Gross weight118 g
Certificates
EAN code5713140110496
See other products in this category: Other connectors Harting HARTING,
*
11133000302
0 in TME stock
Net price for quantities from 1 pcs - 38.76 USDGross price for quantities from 1 pcs - 38.76 USD
Net price for quantities from 3 pcs - 34.67 USDGross price for quantities from 3 pcs - 34.67 USD
Net price for quantities from 5 pcs - 30.59 USDGross price for quantities from 5 pcs - 30.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.