+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11136000301

Enclosure for connectors: HDC; IP65,IP67; bottom entry


Manufacturer: HARTING

Manufacturer part number:
11136000301
TME Symbol:
11136000301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Spatial orientation
bottom entry
Mechanical mounting
for cable
Body material
zinc die-cast
Engineering PN
Han-Yellock 60 bulkhead housing
Operating temperature
-40...125°C
Gross weight139 g
Certificates
EAN code5713140110564
See other products in this category: Other connectors Harting HARTING,
*
11136000301
0 in TME stock
Net price for quantities from 1 pcs - 42.44 USDGross price for quantities from 1 pcs - 42.44 USD
Net price for quantities from 3 pcs - 37.97 USDGross price for quantities from 3 pcs - 37.97 USD
Net price for quantities from 5 pcs - 33.51 USDGross price for quantities from 5 pcs - 33.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.