+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11136000302

Enclosure for connectors: HDC; IP65,IP67; bottom entry


Manufacturer: HARTING

Manufacturer part number:
11136000302
TME Symbol:
11136000302

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Spatial orientation
bottom entry
Mechanical mounting
for cable
Body material
zinc die-cast
Engineering PN
Han-Yellock 60 M bulkhead housing, molly
Operating temperature
-40...125°C
Gross weight140 g
Certificates
EAN code5713140110571
See other products in this category: Other connectors Harting HARTING,
*
11136000302
0 in TME stock
Net price for quantities from 1 pcs - 46.41 USDGross price for quantities from 1 pcs - 46.41 USD
Net price for quantities from 3 pcs - 41.52 USDGross price for quantities from 3 pcs - 41.52 USD
Net price for quantities from 5 pcs - 36.64 USDGross price for quantities from 5 pcs - 36.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.